onsemiNLVPCA9535EDTR2GGPIOエクスパンダー
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
NLVPCA9535EDTR2G | |
Automotive | Yes |
PPAP | Yes |
16 | |
64 | |
No | |
I2C|SMBus | |
100|400 | |
Standard Mode|Fast Mode | |
Yes | |
Open Drain | |
1.65 | |
5.5 | |
42(Typ) | |
100 | |
-55 | |
125 | |
3@HBM/0.4@MM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |