Reduced Price

NIC ComponentsNMC-L0805NPO560G100TRPFコンデンサー セラミック多層

Cap Ceramic 56pF 100V C0G 2% Pad SMD 0805 125°C Low ESR T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this NMC-L0805NPO560G100TRPF multilayer ceramic capacitor from NIC Components can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep. Its capacitance value is 56pF. It has a tolerance of 2%.

3,151 個の部品 : 明日発送

    Total$0.01Price for 1

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1530+
      Manufacturer Lead Time:
      14 週間
      Minimum Of :
      1
      Maximum Of:
      3151
      Country Of origin:
      台湾
         
      • Price: $0.0134
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1530+
      Manufacturer Lead Time:
      14 週間
      Country Of origin:
      台湾
      • In Stock: 3,151 部分
      • Price: $0.0134