NIC ComponentsNMC1206X5R106K25TRPLPFコンデンサー セラミック多層
Cap Ceramic 10uF 25V X5R 10% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
10uF | |
10% | |
25VDC | |
Ultra Low | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 1.9 | |
1206 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.9(Max) |
This NMC1206X5R106K25TRPLPF multilayer ceramic capacitor from NIC Components uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.9(Max) mm tall and 1.6 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.