欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | 1/4" Stereo Jack |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 6 |
Terminal Pitch (mm) | N/A |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 10000 |
Shell Material | Polyamide 6/6 |
Housing Color | Black |
Product Diameter (mm) | N/A |
Product Length (mm) | 26.53 |
Product Depth (mm) | 18.2 |
Product Height (mm) | 15.67 |
Contact Material | Bronze |
Contact Plating | Silver |
Housing Material | Polyamide 6/6 |
Mounting | Through Hole |