Murata ManufacturingNMK1505SACDC-DCコンバータおよびスイッチングレギュレータモジュール

Module DC-DC 15VIN 1-OUT 5V 0.4A 2W 4-Pin DIP Tube

Provide the ability to switch between voltages by using this step down NMK1505SAC DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.