onsemiNOIP1SN0480A-STI1イメージセンサー
Image Sensor Monochrome CMOS 808x608Pixels 76-Pin ODCSP Tray
Compliant | |
EAR99 | |
Active | |
8541.40.95.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.56 |
Package Width | 4.93 |
Package Length | 6.13 |
PCB changed | 76 |
Standard Package Name | CSP |
Supplier Package | ODCSP |
76 |
EDA / CAD Models |