onsemiNOIV1SN025KA-GWCイメージセンサー
Image Sensor Monochrome CMOS 5120x5120Pixels 355-Pin CPGA Tray
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.85(Max) |
Package Width | 36.46(Max) |
Package Length | 43.53(Max) |
PCB changed | 355 |
Standard Package Name | PGA |
Supplier Package | CPGA |
355 | |
Lead Shape | Through Hole |
EDA / CAD Models |