NIC ComponentsNPC181M2D6ZTRFコンデンサー アルミニウムポリマー
Cap Aluminum Polymer 180uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
180uF | |
20% | |
2VDC | |
0.009 | |
Low | |
3000 | |
14.4@5Min | |
2000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.9 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.9 |
Lower the cost of your electronic circuit design by implementing this electrolytic NPC181M2D6ZTRF aluminum capacitor from NIC Components. It can withstand a voltage of 2 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 14.4@5Min μA. It has a tolerance of 20%. Its capacitance value is 180uF. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep.