Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
24(Typ) | |
2500 | |
60 | |
90VAC to 305VAC | |
0.97 | |
89(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
70 | |
490 | |
Mounting | Screw |
Package Height | 35 |
Package Width | 53 |
Package Length | 150 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
Supply the proper amount of power to an LED by using this NPF-60-24 LED power supply manufactured by Mean-Well USA, Inc. This part's single output can handle a current up to 2500 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The NPF-60-24 part has a lead wire termination style.