KOA CorporationNPO0603HTTD100Fコンデンサー セラミック多層
Cap Ceramic 10pF 50V C0G 1% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
10pF | |
1% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
This NPO0603HTTD100F multilayer ceramic capacitor from KOA Speer Electronics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. It has a tolerance of 1%. Its capacitance value is 10pF.