Reduced Price

NIC ComponentsNRC-AS02J390TRF固定片面実装抵抗器

Res Thick Film 0201 39 Ohm 5% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R

The NRC-AS02J390TRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 39 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C.

6,000 個の部品 : 10 日後に発送

    Total$0.01Price for 1

    • 10 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1544+
      Manufacturer Lead Time:
      0 週間
      Country Of origin:
      台湾
      • In Stock: 6,000 部分
      • Price: $0.0051