欧州RoHS | Compliant |
ECCN (US) | 5A991g. |
Part Status | Active |
HTS | 8542.31.00.70 |
Type | Chip |
Protocols Supported | Bluetooth v5.0 (BLE) |
Processing Unit Type | Microprocessor |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2360 |
Maximum Operating Frequency (MHz) | 2500 |
Typical Sensitivity (dBm) | -96 |
Interface Type | GPIO/I2C/I2S/PCM/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Special Features | IoT |