Reduced Price

NIC ComponentsNRM104K630Fコンデンサフィルム

Cap Film 0.1uF 630V PET 10% (26 X 7 X 13mm) Radial 22.5mm 105°C Bulk

This NRM104K630F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC. This part has a maximum operating temperature of 105 °C. This product is 26(Max) mm long, 13(Max) mm tall and 7(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The NRM104K630F part has a radial termination style. Its capacitance value is 0.1uF.

No Stock Available

Quantity Increments of 200 Minimum 10000
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    14 週間
    • Price: