欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.20 |
Automotive | No |
PPAP | No |
Type | Array |
Number of Resistors | 2 |
Resistance Value (Ohm) | 56 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 12.5 |
Power Rating per Resistor (W) | 0.031 (1/32) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | ISOL |
Case Style | Molded |
Case Size | 0302 |
Case Size per Element | 0201 |
Termination Style | Flat |
Number of Terminals | 4 |
Terminal Pitch (mm) | 0.5 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0302(2 X 0201) |
Product Length (mm) | 0.8 |
Product Depth (mm) | 0.6 |
Product Height (mm) | 0.35 |
Mounting | Surface Mount |