NIC ComponentsNSHC104J16TRC3Fコンデンサフィルム
Cap Film 0.1uF 16V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
0.1uF | |
5% | |
16VDC | |
PPS | |
Stacked | |
Surface Mount | |
3.2 X 2.5 X 2.1 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
2.5 | |
2.1 |
This NSHC104J16TRC3F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This product is 3.2 mm long, 2.1 mm tall and 2.5 mm deep. It has a tolerance of 5%.