NIC ComponentsNSHC223J16TRB1Fコンデンサフィルム
Cap Film 0.022uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.45 | |
Automotive | No |
PPAP | No |
0.022uF | |
5% | |
16VDC | |
PPS | |
Stacked | |
Surface Mount | |
3.2 X 1.6 X 0.9 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.9 |
This NSHC223J16TRB1F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.022uF. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep.