Reduced Price
NIC ComponentsNSPE-HZ151M35V10X10.8NBYFコンデンサー アルミニウムポリマー
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 10 X 10.8mm) SMD 0.02 Ohm 3.49A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Yes |
Polymer Hybrid | |
150uF | |
20% | |
35VDC | |
0.02 | |
Ultra Low | |
3490 | |
52.5@2Min | |
5000 | |
Polar | |
Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 10.8 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
10.8(Max) |