onsemiNSVBAS19LT1G整流器
Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | Yes |
PPAP | Yes |
0.1@100V | |
Single | |
Active | |
-55 | |
-55 to 150 | |
120 | |
0.2 | |
1.25 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a switching diode NSVBAS19LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 385 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 0.625 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |