NXP SemiconductorsNT2H1311F0DTLH
NFC/RFID Tag and Transponder IC 13560kHz 888Byte 4-Pin HXSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Passive | |
NFC | |
Type 2 | |
IC | |
888Byte | |
100000(Min) | |
10(Min) | |
100 | |
106 | |
13560(Typ) | |
ISO/IEC 14443-A|MIFARE | |
-25 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 2 mm |
Package Length | 1.5 mm |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | HXSON EP |
4 | |
Lead Shape | No Lead |