VishayNTCLE100E3103GB0サーミスタ
Thermistor NTC 10K Ohm 2% 2-Pin Radial 3977K -4.5 to -4 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-4.5 to -4 | |
-4.38%/K | |
15 | |
15 to 40 | |
3977 | |
3850 to 4100 | |
±0.75% | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±2 | |
±2 to ±5 | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
9(Max) | |
Bulk | |
3.3(Max) | |
3(Max) | |
9(Max) | |
Radial | |
Through Hole |
Easily measure temperature by implementing this NTCLE100E3103GB0 thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |