欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | -5 to -4.5 |
Thermal Coefficient | -4.57%/K |
Thermal Time Constant (s) | 15 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 4190 |
Sensitivity Index Range (K) | 4100 to 4300 |
Accuracy | ±1.5% |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 68000 |
Resistance Range @ 25C (Ohm) | 25000 to 120000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Application | Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing |
Terminal Pitch (mm) | 2.54 |
Seated Plane Height (mm) | 9(Max) |
Packaging | Bulk |
Product Length (mm) | 3.3(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 9(Max) |
Construction | Radial |
Mounting | Through Hole |