VishayNTCS0603E3103HLTサーミスタ
Thermistor NTC 10K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3435K -4 to -3.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-4 to -3.5 | |
-3.72%/K | |
8 | |
5 to 15 | |
3435 | |
3400 to 3600 | |
±1% | |
-40 | |
150 | |
10000 | |
6000 to 25000 | |
±3 | |
±2 to ±5 | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Say goodbye to inaccurate temperature measurements with this NTCS0603E3103HLT thermistor by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |