VishayNTCS0805E3104JXTサーミスタ
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-5 to -4.5 | |
-4.52%/K | |
10 | |
5 to 15 | |
4100 | |
4100 to 4300 | |
±1% | |
-40 | |
150 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
210 | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Glass | |
Tape and Reel | |
2 | |
1.25 | |
0.8 | |
Solder Pad | |
Surface Mount |
This NTCS0805E3104JXT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.