VishayNTCS0805E3472JMTサーミスタ
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3500K -4 to -3.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
This NTCS0805E3472JMT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
EDA / CAD Models |