VishayNTCSMELFE3103JTサーミスタ
Thermistor NTC 10K Ohm 5% 2-Pin Melf Surface Mount Solder Pad 3977K -4.5 to -4 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-4.5 to -4 | |
-4.38%/K | |
6 | |
5 to 15 | |
3977 | |
3850 to 4100 | |
±1.3% | |
-40 | |
150 | |
10000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
100m | |
Temperature Control|Temperature Measurement|Temperature Sensing | |
3.5 | |
Tape and Reel | |
1.55(Max) | |
3.5(Max) | |
Solder Pad | |
Surface Mount |
Easily measure temperature by implementing this NTCSMELFE3103JT thermistor by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.5(Max) mm long with a diameter of 1.55(Max) mm.
EDA / CAD Models |