最もよく購入された商品

Murata Power SolutionsNTE0515MCDC-DCコンバータおよびスイッチングレギュレータモジュール

Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 8-Pin SMD Module Tube

Provide the ability to switch between voltages by using this step up NTE0515MC DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.