Reduced Price
NIC ComponentsNTP108M2.5TRD(15)Fコンデンサー タンタルポリマー
Cap Tant Polymer 1000uF 2.5VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.015 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
1000uF | |
20% | |
2.5VDC | |
0.015 | |
Ultra Low | |
3162 | |
3 | |
Polar | |
10 | |
High Ripple Current|Ultra Low ESR | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.8 | |
7343 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
The NTP108M2.5TRD(15)F polymer electrolyte from NIC Components is ideal for allowing low signals to pass through due to the high permittivity dielectric layer. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its capacitance value is 1000uF. Its leakage current is 3 μA.