Reduced Price
NIC ComponentsNTP686M10TRD(100)Fコンデンサー タンタルポリマー
Cap Tant Polymer 68uF 10VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.1 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
68uF | |
20% | |
10VDC | |
0.1 | |
Ultra Low | |
1225 | |
3 | |
Polar | |
10 | |
High Ripple Current|RoHS Compliant|Ultra Low ESR | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 2.8 | |
7343 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This NTP686M10TRD(100)F polymer electrolyte manufactured from NIC Components will do just that, getting you optimal results. It can withstand a voltage of 10 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 3 μA. Its capacitance value is 68uF.