MEAN WELLNTS-400P-148DCからACへのインバーター
DC to AC Inverter 48VDC-IN 110VAC 400W True Sine Wave
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DC/AC | |
110 | |
3% | |
800W | |
True Sine Wave | |
60 | |
48 | |
40 to 66 | |
10 | |
91(Typ) | |
JST RCY Male | |
JST RCY Male | |
Yes | |
DC Low Alarm|DC Low Shutdown|Over Temperature|Over Voltage|Overload|Reverse Polarity|Short Circuit | |
-20 | |
70 | |
Carton | |
750 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 100.5 |
Package Length | 186 |