NXP SemiconductorsNVT2003DP,118レベルトランスレータ
Voltage Level Translator 3-CH Bidirectional 10-Pin TSSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
3 | |
Open Drain|Push-Pull | |
1/1.8 | |
1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | TSSOP |
10 | |
Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' NVT2003DP,118 level translator is the perfect solution for you. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.4/5.5 V.
EDA / CAD Models |