NXP SemiconductorsNX3L1G53GM,125アナログスイッチマルチプレクサ
Analog Switch Single SPDT Automotive AEC-Q100 8-Pin XQFN8U T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Analog Switch | |
Single SPDT | |
SPDT | |
1 | |
1 | |
2 | |
Yes | |
Non-Inverting | |
42@1.6V | |
19@1.6V | |
60(Typ)@4.3V | |
Single | |
Single | |
1.4 | |
3 | |
4.3 | |
0.00015@4.3V | |
4.1@1.4V | |
1 to 5 | |
Single | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 1.65(Max) mm |
Package Length | 1.65(Max) mm |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | XQFN8U |
8 | |
Lead Shape | No Lead |