Murata ManufacturingNXFT15WF104FA2B050サーミスタ
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Wire 4311K Bulk
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4 | |
< 5 | |
4311 | |
4100 to 4300 | |
-40 | |
125 | |
100000 | |
25000 to 120000 | |
±1 | |
< ±2 | |
7.5m | |
Temperature Compensation of LCD|Temperature Sensor for Rechargeable Batteries|Temperature Compensation for Transistor | |
N/A | |
N/A | |
Bulk | |
N/R | |
1.2 | |
1.2 | |
N/A | |
Wire | |
Through Hole |
This NXFT15WF104FA2B050 thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1.2 mm long and 1.2 mm deep.