欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | AC Fan |
Voltage Rating (V) | 230 |
Operating Input Voltage Range (V) | 160 to 253 |
Power Rating (W) | 7|5 |
Nominal Speed (r/min) | 1950 |
Maximum Airflow (CFM) | 17|16 |
Maximum Pressure | 0.11inH2O to 0.09inH2O |
Noise Level (dB) | 20.4|20.1 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 38 |
Mounting | Flange Mount |
Protection | Impedance |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 38 |
Special Features | Low Speed |