TT Electronics / Optek Technology OCB350L062Z フォトインタラプタ
Photointerrupter Transmissive Phototransistor 6-Pin Bag

OCB350L062Z TT Electronics / Optek Technology
Photointerrupter Transmissive Phototransistor 6-Pin Bag
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Reverse Voltage (V) | 2 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Mounting | Screw |
Package Height | 14.91 |
Package Width | 31.12 |
Package Length | 33.66 |
PCB changed | 6 |
Pin Count | 6 |
OCB350L062Z TT Electronics / Optek Technology
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Photointerrupter Transmissive Phototransistor 6-Pin Bag
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | Transmissive |
Number of Channels per Chip | 1 |
Output Device | Phototransistor |
Maximum Forward Current (mA) | 50 |
Maximum Collector Current (mA) | 50 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Reverse Voltage (V) | 2 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Mounting | Screw |
Package Height | 14.91 |
Package Width | 31.12 |
Package Length | 33.66 |
PCB changed | 6 |
Pin Count | 6 |
注目の製品