欧州RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 22 to 26.4 |
Line Current (A) | 0.97 |
Power Rating (W) | 24 |
Nominal Speed (r/min) | 3300 |
Maximum Airflow (CFM) | 235 |
Maximum Pressure | 0.77inH2O |
Noise Level (dB) | 52 |
Bearings | Ball |
Shape | Rectangular/Round |
Size (Metric) (mm) | 172 X 150 X 51 |
Mounting | Flange Mount |
Protection | Auto Restart|Impedance|Polarity |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 65 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 172 |
Product Depth (Metric) (mm) | 150 |
Product Height (Metric) (mm) | 51 |