欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 24 to 52 |
Line Current (A) | 1.03 |
Power Rating (W) | 48 |
Nominal Speed (r/min) | 2000 |
Maximum Airflow (CFM) | 690 |
Maximum Pressure | 0.58inH2O |
Noise Level (dB) | 47.4 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 254 X 89 |
Mounting | Flange Mount |
Protection | Auto Restart|Impedance|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Diameter (Metric) (mm) | 254 |
Product Length (Metric) (mm) | N/R |
Product Depth (Metric) (mm) | N/R |
Product Height (Metric) (mm) | 89 |
Special Features | Middle Speed |