欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8414.59.65.90 |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10.8 to 13.2 |
Line Current (A) | 0.29 |
Power Rating (W) | 3 |
Nominal Speed (r/min) | 2900 |
Maximum Airflow (CFM) | 50 |
Maximum Pressure | 0.24inH2O |
Noise Level (dB) | 35 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 25 |
Mounting | Flange Mount |
Protection | Auto Restart|Polarity |
Minimum Operating Temperature (°C) | -15 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 95.25 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 25 |
Special Features | High Speed |