TT Electronics / Optek TechnologyOHS3131Uホール効果センサー
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Bag
Compliant | |
EAR99 | |
Active | |
8541.59.00.80 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
-135 | |
10(Min) | |
95 | |
0.1 | |
25 | |
12|15|18|5|9 | |
25 | |
7 | |
-40 | |
125 | |
Bag | |
Mounting | Through Hole |
Package Height | 4.57 |
Package Width | 1.52 |
Package Length | 4.55 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
If your project requires proximity switching, speed detection or current sensing then this OHS3131U Hall effect sensor from Optek Technology (TT electronics) is perfect for you. This part can handle a current up to 25 mA. This device has a typical operating supply voltage of 5|9|12|15|18 V. This part has a temperature range of -40 °C to 125 °C.