ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8524.92.00.00 |
Automotive | No |
PPAP | No |
Display Type | OLED |
Typical Brightness (cd/m2) | 80 |
Emitted Color | Yellow |
Touchscreen | No |
Typical Contrast Ratio | 2000:1 |
Viewing Angle (°) | 160(Min) |
Active Area (mm) | 61.41×30.69 |
Outline Dimensions (mm) | 89.7×47.2×3.4 |
Lifetime (h) | 100000 |
Minimum Operating Supply Voltage (V) | 2.4 |
Typical Operating Supply Voltage (V) | 2.7 |
Maximum Operating Supply Voltage (V) | 3.5 |
Typical Power Consumption (mW) | 333 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Panel |
Package Height | 47.2 |
Package Width | 3.4 |
Package Length | 89.7 |
PCB changed | 22 |
Pin Count | 22 |