Analog DevicesOP213ESZオペアンプ - オペアンプ
Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier OP213ESZ OP amp from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes biCMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |