Analog DevicesOP777ARZ-REELオペアンプ - オペアンプ
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
Rail to Rail Output | |
BiCMOS | |
CMOS | |
0.2@5V@-40C to 85C | |
2.7 | |
12|15|18|24|28|3|5|9 | |
30 | |
±1.35 | |
±12|±3|±5|±9 | |
±15 | |
0.002@5V@-40C to 85C | |
0.011@5V@-40C to 85C | |
0.27@5V | |
10@5V | |
Dual|Single | |
0.2@5V | |
15@5V | |
113.98 | |
0.13@5V | |
120 | |
104 | |
95 to 105 | |
0.7 | |
No | |
-40 | |
85 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OP777ARZ-REEL OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.35 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes biCMOS technology. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |