Texas InstrumentsOPA2313IDGKオペアンプ - オペアンプ

Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP Tube

Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OPA2313IDGK OP amp from Texas Instruments. It has a minimum dual supply voltage of ±9 V and maximum of ±2.75 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses one or two power supplies.

A datasheet is only available for this product at this time.