欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 0.02@30V |
Minimum Single Supply Voltage (V) | 4 |
Typical Single Supply Voltage (V) | 30 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±2 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.001@30V |
Maximum Input Bias Current (uA) | 0.001@30V |
Maximum Quiescent Current (mA) | 0.825@30V |
Typical Output Current (mA) | 35 |
Typical Output Resistance (Ohm) | 40 |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.8@30V |
Typical Input Noise Voltage Density (nV/rtHz) | 12@30V |
Typical Voltage Gain (dB) | 140 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@30V |
Minimum PSRR (dB) | 130.46(Typ) |
Minimum CMRR (dB) | 130 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Settling Time (ns) | 16000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |