C&KOS203011MS1QP1スイッチスライド
Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DP3T | |
ON ON ON | |
0.3@30VDC | |
500VAC | |
100 | |
<=20 | |
10000 | |
10000 | |
Black | |
2 | |
2.5 | |
Bracket Mount/Through Hole | |
PC Pins | |
8 | |
2 | |
Terminals | |
Phenolic Resin | |
Straight | |
-30 | |
70 | |
Bulk | |
Miniature | |
12.6 | |
6.8 | |
8.7 |
Turn your circuit on and off using this OS203011MS1QP1 slide switch from C&K Components. It has a DP3T configuration. This device has a maximum current rating of 0.3 A @ 30VDC. This slide switch has an operating temperature range of -30 °C to 70 °C. The OS203011MS1QP1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum DC voltage rating is 30 VDC. This product is 12.6 mm long, 8.7 mm tall and 6.8 mm deep.