欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 54 |
Output Current (A) | 1.67 |
Output Power (W) | 90.18 |
Minimum Isolation Voltage | 3750VAC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Typical Inrush Current (A) | 30@115VAC|60@230VAC |
Maximum Input Current (A) | 0.95 |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 16@230VAC |
Efficiency (%) | 91(Typ) |
Input Connector Type | NEMA 1-15P |
Adapter Color | Black |
Output Connector Type | DIN Male |
Power Indicator | Yes |
Ripple & Noise | 350mV(Max) |
Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 830 |
Mounting | Screw |
Package Height | 37.5 |
Package Width | 63 |
Package Length | 171 |