欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.42.90.90 |
Automotive | No |
PPAP | No |
Cable Length (m) | 0.91 |
Wire Size (AWG) | 16 |
Connector Type A | IEC 320/C14 |
Connector Type B | IEC 320/C13 |
Gender | M-F |
Number of Contacts | 3 to 3 |
Connector Orientation | Straight to Straight |
Maximum Current Rating (A) | 13 |
Maximum Voltage Rating (VAC) | 250VAC |
Jacket Material | Polyvinyl Chloride |
Jacket Color | Black |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Maximum Outer Diameter (mm) | 9 |
Standards | FT2 |