LittelfuseP0080EALサイリスタサージ保護装置 - TSPD
Thyristor Surge Protection Devices 6V 20A 2-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
6(Min) | |
6(Min) | |
4@2.2A | |
150(Min) | |
2.2 | |
20(Min) | |
50(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 4.98(Max) mm |
Package Width | 3.68(Max) mm |
Package Length | 4.73(Max) mm |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-92 |
2 | |
Lead Shape | Through Hole |
Quickly respond to surges with this P0080EAL SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 6 V, while its repetitive peak reverse voltage is 6 V.