NXP SemiconductorsP1021NXE2HFBマイクロプロセッサ - MPU
MPU QorIQ P1021 RISC 32bit 45nm 800MHz 689-Pin TEBGA Tray
Compliant | |
5A002a.1. | |
Obsolete | |
P1021NXE2HFB | |
SVHC | Yes |
Automotive | No |
PPAP | No |
QorIQ P1021 | |
RISC | |
e500 | |
e500 | |
2 | |
32 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
800 | |
1 | |
0 | |
32KB | |
1 | |
No | |
1 | |
2 | |
0 | |
0 | |
MMC/SD | |
3 | |
RGMII/SGMII | |
10Mbps/100Mbps/1000Mbps | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 31 |
Package Length | 31 |
PCB changed | 689 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
689 |