配電ユニット
P12B47M - Panduit
Video Transcript
Panduit
P12B47M
配電ユニット
PDU Basic 120V to 240V 10A Horizontal Rackmount
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
PDU Type
Basic
Input/Output Type
AC/AC
Input Voltage (V)
120/208/240
Maximum Input Current (A)
30
Output Voltage (V)
120 to 240
Output Current (A)
10
Input Frequency (Hz)
50/60
Input Connector Type
NEMA L6-30P
Output Receptacles Type
(12) C13
Number of Input Phases
1
Number of Output Phases
1
Overload Protection
Yes
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
60
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 週間
Price:
$344.18
1+
$344.18