オーディオインジケーターとアラート
P14051-1 - DB Unlimited
Video Transcript
DB Unlimited
P14051-1
オーディオインジケーターとアラート
Audio Buzzer 30V
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Type
Buzzer
Maximum Resonant Frequency (Hz)
5100
Maximum Operating Supply Voltage
30V
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (mm)
14.3
Product Height (mm)
0.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Ships from:
アメリカ合衆国
Date Code:
1447+
Manufacturer Lead Time:
12 週間
Country Of origin:
中国
Price: